109840 | EATON
Power contactor, 4 pole, 45 A, 1 Form A (N/O), coil 24-27 VDC, screw connection, 109840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.6372 € *
Standard delivery time from the manufacturer is: On Request
Contactor, 109840, EATON
The device is a four-pole contactor designed for direct current operation, rated for AC-1 at 45 amperes, featuring one normally open contact. It operates with a rated direct current of 24 to 27 volts and is equipped with screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 45 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24-27 VDC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |