109826 | EATON
Power contactor, 4 pole, 45 A, 1 Form A (N/O), coil 230-240 VAC, screw connection, 109826
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.9774 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
115.98 € *
Price list
Quantity
Price per unit*
1 pcs.
115.9774 €
3 pcs.
112.7763 €
5 pcs.
109.7299 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 109826, EATON
The device is a four-pole contactor designed for alternating current (AC) operation, rated at 45 A for AC-1 applications. It features one normally open (N/O) contact and is compatible with supply voltages of 230 V at 50 Hz and 240 V at 60 Hz, utilizing screw terminals for connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 45 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230-240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |