107671 | EATON
Power contactor, 3 pole, 98 A, 3 Form A (N/O), coil 24-27 VDC, screw connection, 107671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
432.0533 € *
Standard delivery time from the manufacturer is: On Request
Contactor, 107671, EATON
Three-pole contactor rated for 380 V to 400 V and 37 kW, with a control voltage of 24 to 27 V DC for direct current operation, featuring screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 98 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24-27 VDC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |