051804 | EATON
Power contactor, 4 pole, 22 A, 4 Form A (N/O), coil 230-240 VAC, screw connection, 051804
Order No.: 82P0432
EAN: 4015080518044
MPN:
051804
DILEM4(230V50HZ,240V60HZ)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8265 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.83 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8265 €
3 pcs.
44.7916 €
5 pcs.
42.9352 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 051804, EATON
The device is a contactor designed for operation at 230 V 50 Hz and 240 V 60 Hz, featuring four poles and capable of handling voltages between 380 V and 400 V with a power rating of 4 kW. It utilizes screw terminals and is intended for alternating current applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230-240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |