051786 | EATON
Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 230-240 VAC, screw connection, 051786
Order No.: 82P0430
EAN: 4015080517863
MPN:
051786
DILEM-10(230V50HZ,240V60HZ)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.5784 € *
Available: 5 pcs.
Total Price:
101.58 € *
Price list
Quantity
Price per unit*
1 pcs.
101.5784 €
3 pcs.
97.1873 €
5 pcs.
93.1651 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 051786, EATON
The contactor operates at 230 V 50 Hz and 240 V 60 Hz, featuring three poles and supporting voltages of 380 V to 400 V with a power rating of 4 kW. It includes one normally open contact (1 N/O) and is equipped with screw terminals for AC operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230-240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |