051650 | EATON
Power contactor, 3 pole, 22 A, 1 Form B (N/C), coil 24 VDC, screw connection, 051650
Order No.: 82P0438
EAN: 4015080516507
MPN:
051650
DILEEM-01-G(24VDC)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.4655 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
56.47 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4655 €
3 pcs.
54.0260 €
5 pcs.
51.7888 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 051650, EATON
A 24 V DC contactor with three poles, rated for 380 V to 400 V and capable of handling 3 kW, features one normally closed (N/C) contact. It is equipped with screw terminals and is designed for direct current operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |