048912 | EATON
Auxiliary switch, 4 pole, 3 Form A (N/O) + 1 Form B (N/C), screw connection, 048912
Order No.: 82P0306
EAN: 4015080489122
MPN:
048912
31DILE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Available: 5 pcs.
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
3 pcs.
20.2062 €
5 pcs.
19.2423 €
10 pcs.
18.1356 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch module, 048912, EATON
An auxiliary contact module featuring four poles, comprising three normally open contacts and one normally closed contact, designed for front mounting with screw terminal connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 4 pole | |
| rated voltage (AC) | 600 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |