010344 | EATON
Auxiliary contactor, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 010344
Order No.: 82P0336
EAN: 4015080103448
MPN:
010344
DILER-22(24V50HZ)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1002 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.10 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1002 €
3 pcs.
45.0534 €
5 pcs.
43.1851 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor relay, 010344, EATON
This contactor relay operates at 24 V and 50 Hz, featuring two normally open (N/O) contacts and two normally closed (N/C) contacts, equipped with screw terminals for AC applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| rated voltage (AC) | 600 V | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |