010080 | EATON
Auxiliary switch, 4 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 010080
Order No.: 82P0292
EAN: 4015080100805
MPN:
010080
11DILEM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3637 € *
Available: 5 pcs.
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
3 pcs.
12.7211 €
5 pcs.
12.1261 €
10 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch module, 010080, EATON
This auxiliary contact module features one normally open (N/O) and one normally closed (NC) contact, designed for front mounting and equipped with screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| rated voltage (AC) | 600 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |