010005 | EATON
Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 24 VAC, screw connection, 010005
Order No.: 82P0437
EAN: 4015080100058
MPN:
010005
DILEM-10(24V50HZ)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4576 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.46 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4576 €
3 pcs.
44.4465 €
5 pcs.
42.6020 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 010005, EATON
This contactor operates at 24 V and 50 Hz, featuring three poles and a voltage range of 380 V to 400 V, with a power rating of 4 kW. It includes one normally open contact (1 N/O) and is equipped with screw terminals for AC operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |