281235 | EATON

Load-break switch, toggle actuator, 3 pole, 160 A, (W x H x D) 90 x 145 x 88 mm, fixed mounting, 281235

Order No.: 82P0407
EAN: 4015082812355
MPN:
281235
PN1-160
281235 EATON Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
332.8311 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
332.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
332.8311 €

Switch-disconnector, 281235, EATON

Switch-disconnector 3p, 160A.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator toggle actuator
Assembly fixed mounting
Width 90 mm
Height 145 mm
Depth 88 mm
Permanent current 160 A
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362090
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes