266007 | EATON
Load-break switch, toggle actuator, 3 pole, 250 A, (W x H x D) 105 x 185 x 142 mm, fixed mounting, 266007
Order No.: 82P0408
EAN: 4015082660079
MPN:
266007
PN2-250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
565.1072 € *
Standard delivery time from the manufacturer is: 3 Weeks
Switch-disconnector, 266007, EATON
Switch-disconnector 3p, 250A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 105 mm | |
| Height | 185 mm | |
| Depth | 142 mm | |
| Permanent current | 250 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |