259142 | EATON

Load-break switch, toggle actuator, 3 pole, 125 A, (W x H x D) 90 x 145 x 88 mm, fixed mounting, 259142

Order No.: 82P0406
EAN: 4015082591427
MPN:
259142
PN1-125
259142 EATON Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
334.0687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
334.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
334.0687 €

Switch-disconnector, 259142, EATON

Switch-disconnector 3p, 125A.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator toggle actuator
Assembly fixed mounting
Width 90 mm
Height 145 mm
Depth 88 mm
Permanent current 125 A
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362090
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes