259141 | EATON
Load-break switch, toggle actuator, 3 pole, 100 A, (W x H x D) 90 x 145 x 88 mm, fixed mounting, 259141
Order No.: 82P0405
EAN: 4015082591410
MPN:
259141
PN1-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.6009 € *
Standard delivery time from the manufacturer is: On Request
Switch-disconnector, 259141, EATON
Switch-disconnector 3p, 100A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 90 mm | |
| Height | 145 mm | |
| Depth | 88 mm | |
| Permanent current | 100 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |