233987 | EATON

Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 80 x 137 x 115 mm, surface mounting, 233987

Order No.: 82P0223
EAN: 4015082339876
MPN:
233987
P1-25/I1/SVB
233987 EATON Circuit Breakers Image 1
233987 EATON Circuit Breakers Image 2
233987 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.0244 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
58.02 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0244 €
3 pcs.
55.5135 €
5 pcs.
53.2049 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 233987, EATON

The primary switch, P1, rated at 25 A, is designed for surface mounting and features three poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly surface mounting
Width 80 mm
Height 137 mm
Depth 115 mm
Permanent current 25 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes