227862 | EATON
Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 100 x 180 x 115 mm, surface mounting, 227862
Order No.: 82P0218
EAN: 4015082278625
MPN:
227862
P1-25/I2H/SVB-SW/HI11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.5479 € *
Available: 1 pcs.
Total Price:
88.55 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5479 €
3 pcs.
84.7042 €
5 pcs.
81.1937 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 227862, EATON
The main switch, P1, rated at 25 A, is designed for surface mounting and features three poles, including one normally open (N/O) and one normally closed (N/C) contact, along with a STOP function. It is equipped with a black rotary handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 180 mm | |
| Depth | 115 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |