218985 | EATON

Changeover switch, rotary actuator, 4 pole, 20 A, (W x H x D) 80 x 122 x 137 mm, surface mounting, 218985

Order No.: 82P0988
EAN: 4015082189853
MPN:
218985
218985 EATON Circuit Breakers Image 1
218985 EATON Circuit Breakers Image 2
218985 EATON Circuit Breakers Image 3
218985 EATON Circuit Breakers Image 4
218985 EATON Circuit Breakers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.4333 € *
Available: 1 pcs.
Total Price:
77.43 € *
Price list
Quantity
Price per unit*
1 pcs.
77.4333 €
3 pcs.
74.0775 €
5 pcs.
70.9954 €
*incl. VAT plus shipping costs
Subject to prior sale

Changeover switch, 218985, EATON

The changeover switch is a T0 model rated at 20 A, designed for surface mounting and featuring a four-contact unit. It includes eight contacts, operates at an angle of 60 degrees, and is maintained with an off position. This switch is suitable for both mains and emergency power applications.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 4 pole
Actuator rotary actuator
Assembly surface mounting
Width 80 mm
Height 122 mm
Depth 137 mm
Permanent current 20 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant