215224 | EATON
Changeover switch, rotary actuator, 4 pole, 32 A, (W x H x D) 100 x 127 x 181 mm, surface mounting, 215224
Order No.: 82P0999
EAN: 4015082152246
MPN:
215224
T3-4-8902/I2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.1515 € *
Standard delivery time from the manufacturer is: On Request
Changeover switch, 215224, EATON
A changeover switch, model T3, rated at 32 A, designed for surface mounting, features a four-contact unit with a total of eight contacts, operating at an angle of 60 degrees and maintained.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 127 mm | |
| Depth | 181 mm | |
| Permanent current | 32 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |