207401 | EATON
Main switch, rotary actuator, 4 pole, 20 A, (W x H x D) 65 x 74 x 111 mm, flush mounting, 207401
Order No.: 82P0279
EAN: 4015082074012
MPN:
207401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0145 € *
Available: 1 pcs.
Total Price:
53.01 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0145 €
3 pcs.
50.7178 €
5 pcs.
48.6115 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 207401, EATON
The main switch, T0, rated at 20 A, is designed for flush mounting and features a two-contact unit with three poles plus neutral. It includes a STOP function and is equipped with a black rotary handle and a locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 65 mm | |
| Height | 74 mm | |
| Depth | 111 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |