207398 | EATON
Load-break switch, rotary actuator, 4 pole, 20 A, (W x H x D) 48 x 48 x 86 mm, flush mounting, 207398
Order No.: 82P0145
EAN: 4015082073985
MPN:
207398
T0-2-8900/E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1641 € *
Available: 1 pcs.
Total Price:
36.16 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1641 €
3 pcs.
34.4386 €
5 pcs.
32.3918 €
10 pcs.
30.5711 €
*incl. VAT plus shipping costs
Subject to prior sale
Load-break switch, 207398, EATON
This is a 20 A, 3-pole plus neutral on-off switch designed for flush mounting with a 90-degree orientation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 48 mm | |
| Height | 48 mm | |
| Depth | 86 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |