207373 | EATON

Main switch, rotary actuator, 3 pole, 100 A, (W x H x D) 200 x 180 x 169 mm, surface mounting, 207373

Order No.: 82P0244
EAN: 4015082073732
MPN:
207373
P3-100/I5/SVB
207373 EATON Circuit Breakers Image 1
207373 EATON Circuit Breakers Image 2
207373 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
236.5244 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
236.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
236.5244 €

Main switch, 207373, EATON

The main switch, rated at 100 A, is designed for surface mounting and features three poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly surface mounting
Width 200 mm
Height 180 mm
Depth 169 mm
Permanent current 100 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes