207345 | EATON
Main switch, rotary actuator, 3 pole, 63 A, (W x H x D) 160 x 180 x 139 mm, surface mounting, 207345
Order No.: 82P0249
EAN: 4015082073459
MPN:
207345
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.0986 € *
Standard delivery time from the manufacturer is: On Request
Main switch, 207345, EATON
The main switch, P3, rated at 63 A, is designed for surface mounting and features three poles, including one normally open (N/O) and one normally closed (N/C) contact. It incorporates a STOP function and is equipped with a black rotary handle and a locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 160 mm | |
| Height | 180 mm | |
| Depth | 139 mm | |
| Permanent current | 63 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |