207343 | EATON

Main switch, rotary actuator, 3 pole, 63 A, (W x H x D) 160 x 180 x 139 mm, surface mounting, 207343

Order No.: 82P0250
EAN: 4015082073435
MPN:
207343
P3-63/I4/SVB
207343 EATON Circuit Breakers Image 1
207343 EATON Circuit Breakers Image 2
207343 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.915 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
152.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
152.915 €

Main switch, 207343, EATON

The main switch, P3, rated at 63 A, is designed for surface mounting and features three poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly surface mounting
Width 160 mm
Height 180 mm
Depth 139 mm
Permanent current 63 A
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin GB
Customs tariff number 85365015
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes