207320 | EATON

Load-break switch, rotary actuator, 3 pole, 32 A, (W x H x D) 100 x 180 x 107 mm, surface mounting, 207320

Order No.: 82P0147
EAN: 4015082073206
MPN:
207320
P1-32/I2
207320 EATON Circuit Breakers Image 1
207320 EATON Circuit Breakers Image 2
207320 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.0648 € *
Available: 1 pcs.
Total Price:
76.06 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0648 €
3 pcs.
72.7685 €
5 pcs.
69.7459 €
*incl. VAT plus shipping costs
Subject to prior sale

Load-break switch, 207320, EATON

This is a surface-mounted, three-pole on-off switch rated for 32 amperes.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly surface mounting
Width 100 mm
Height 180 mm
Depth 107 mm
Permanent current 32 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes