207319 | EATON
Main switch, rotary actuator, 4 pole, 32 A, (W x H x D) 100 x 180 x 115 mm, surface mounting, 207319
Order No.: 82P0233
EAN: 4015082073190
MPN:
207319
P1-32/I2/SVB/N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.6530 € *
Available: 1 pcs.
Total Price:
93.65 € *
Price list
Quantity
Price per unit*
1 pcs.
93.6530 €
3 pcs.
91.0588 €
5 pcs.
88.5955 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 207319, EATON
The main switch, P1, rated at 32 A, is designed for surface mounting and features three poles plus a neutral. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 180 mm | |
| Depth | 115 mm | |
| Permanent current | 32 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |