207318 | EATON
Main switch, rotary actuator, 3 pole, 32 A, (W x H x D) 100 x 180 x 115 mm, surface mounting, 207318
Order No.: 82P0234
EAN: 4015082073183
MPN:
207318
P1-32/I2/SVB/HI11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.5193 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
100.52 € *
Price list
Quantity
Price per unit*
1 pcs.
100.5193 €
3 pcs.
97.7466 €
5 pcs.
95.1048 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 207318, EATON
The main switch, P1, rated at 32 A, is designed for surface mounting and features three poles, one normally open contact, and one normally closed contact. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 180 mm | |
| Depth | 115 mm | |
| Permanent current | 32 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |