207315 | EATON
Main switch, rotary actuator, 3 pole, 32 A, (W x H x D) 100 x 180 x 115 mm, surface mounting, 207315
Order No.: 82P0236
EAN: 4015082073152
MPN:
207315
P1-32/I2/SVB-SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.8946 € *
Available: 1 pcs.
Total Price:
84.89 € *
Price list
Quantity
Price per unit*
1 pcs.
84.8946 €
3 pcs.
81.2056 €
5 pcs.
77.8498 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 207315, EATON
The main switch, P1, rated at 32 A, is designed for surface mounting and features three poles along with a STOP function. It is equipped with a black rotary handle and a locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 180 mm | |
| Depth | 115 mm | |
| Permanent current | 32 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |