207314 | EATON
Main switch, rotary actuator, 3 pole, 32 A, (W x H x D) 100 x 180 x 115 mm, surface mounting, 207314
Order No.: 82P0237
EAN: 4015082073145
MPN:
207314
P1-32/I2/SVB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.8946 € *
Available: 1 pcs.
Total Price:
84.89 € *
Price list
Quantity
Price per unit*
1 pcs.
84.8946 €
3 pcs.
81.2056 €
5 pcs.
77.8498 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 207314, EATON
The main switch, P1, rated at 32 A, is designed for surface mounting and features three poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 180 mm | |
| Depth | 115 mm | |
| Permanent current | 32 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |