207311 | EATON

Safety switch, rotary actuator, 3 pole, 25 A, (W x H x D) 100 x 180 x 125 mm, 207311

Order No.: 82P0869
EAN: 4015082073114
MPN:
207311
P1-25/I2-SI/HI11-SW
207311 EATON Circuit Breakers Image 1
207311 EATON Circuit Breakers Image 2
207311 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.2448 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
102.24 € *
Price list
Quantity
Price per unit*
1 pcs.
102.2448 €
3 pcs.
99.4126 €
5 pcs.
96.7351 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety switch, 207311, EATON

A safety switch, rated at 25 A, features three poles, one normally open contact, one normally closed contact, and a STOP function. It is equipped with a black rotary handle and a locking ring.

Technical specifications
Filter Property Value
Product type safety switch
Pin number 3 pole
Actuator rotary actuator
Width 100 mm
Height 180 mm
Depth 125 mm
Permanent current 25 A
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes