207310 | EATON
Safety switch, rotary actuator, 3 pole, 25 A, (W x H x D) 100 x 180 x 125 mm, 207310
Order No.: 82P0868
EAN: 4015082073107
MPN:
207310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.2448 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
102.24 € *
Price list
Quantity
Price per unit*
1 pcs.
102.2448 €
3 pcs.
99.4126 €
5 pcs.
96.7351 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety switch, 207310, EATON
A safety switch, rated at 25 A, features three poles, one normally open contact, and one normally closed contact. It includes an emergency shutdown function, complemented by a red rotary handle and a yellow locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Width | 100 mm | |
| Height | 180 mm | |
| Depth | 125 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |