207299 | EATON
Load-break switch, rotary actuator, 3 pole, 25 A, (W x H x D) 100 x 180 x 107 mm, surface mounting, 207299
Order No.: 82P0146
EAN: 4015082072995
MPN:
207299
P1-25/I2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.9411 € *
Available: 1 pcs.
Total Price:
57.94 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9411 €
3 pcs.
55.4302 €
5 pcs.
53.1216 €
*incl. VAT plus shipping costs
Subject to prior sale
Load-break switch, 207299, EATON
This is a surface-mounted, three-pole on-off switch rated for 25 A, designated as P1-25/I2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 180 mm | |
| Depth | 107 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |