207297 | EATON

Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 100 x 180 x 115 mm, surface mounting, 207297

Order No.: 82P0219
EAN: 4015082072971
MPN:
207297
P1-25/I2/SVB/HI11
207297 EATON Circuit Breakers Image 1
207297 EATON Circuit Breakers Image 2
207297 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.5479 € *
Available: 1 pcs.
Total Price:
88.55 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5479 €
3 pcs.
84.7042 €
5 pcs.
81.1937 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 207297, EATON

The main switch, P1, rated at 25 A, is designed for surface mounting and features three poles, including one normally open (N/O) and one normally closed (N/C) contact. It is equipped with an emergency shutdown function, complemented by a red rotary handle and a yellow locking ring.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly surface mounting
Width 100 mm
Height 180 mm
Depth 115 mm
Permanent current 25 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365015
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes