207237 | EATON

Changeover switch, rotary actuator, 4 pole, 63 A, (W x H x D) 160 x 197 x 240 mm, surface mounting, 207237

Order No.: 82P1001
EAN: 4015082072377
MPN:
207237
T5B-4-8902/I4
207237 EATON Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
241.4034 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
241.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
241.4034 €

Changeover switch, 207237, EATON

The changeover switch is rated at 63 A, designed for surface mounting, and features a four-contact unit with eight contacts at a 60° angle, maintained.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 4 pole
Actuator rotary actuator
Assembly surface mounting
Width 160 mm
Height 197 mm
Depth 240 mm
Permanent current 63 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes