207214 | EATON

Changeover switch, rotary actuator, 4 pole, 100 A, (W x H x D) 150 x 200 x 207 mm, surface mounting, 207214

Order No.: 82P1000
EAN: 4015082072148
MPN:
207214
207214 EATON Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
295.8697 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
295.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
295.8697 €

Changeover switch, 207214, EATON

A changeover switch, model T5, rated at 100 A, designed for surface mounting, features a four-contact unit with a total of eight contacts, operating at 60 degrees and maintained.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 4 pole
Actuator rotary actuator
Assembly surface mounting
Width 150 mm
Height 200 mm
Depth 207 mm
Permanent current 100 A
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes