207210 | EATON
Main switch, rotary actuator, 6 pole, 32 A, (W x H x D) 100 x 135 x 181 mm, surface mounting, 207210
Order No.: 82P0283
EAN: 4015082072100
MPN:
207210
T3-4-15682/I2/SVB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.6001 € *
Standard delivery time from the manufacturer is: On Request
Main switch, 207210, EATON
The main switch, T3, rated at 32 A, is designed for surface installation and features a four-contact configuration with six poles, including one normally open (N/O) and one normally closed (N/C) contact. It is equipped with an emergency shutdown function and is distinguished by a red rotary handle accompanied by a yellow locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 6 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 135 mm | |
| Depth | 181 mm | |
| Permanent current | 32 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |