207208 | EATON
Main switch, rotary actuator, 6 pole, 32 A, (W x H x D) 100 x 135 x 181 mm, surface mounting, 207208
Order No.: 82P0282
EAN: 4015082072087
MPN:
207208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.4165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
119.42 € *
Price list
Quantity
Price per unit*
1 pcs.
119.4165 €
3 pcs.
116.1202 €
5 pcs.
112.9786 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 207208, EATON
The main switch, T3, rated at 32 A, is designed for surface installation and features three contact units with six poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 6 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 135 mm | |
| Depth | 181 mm | |
| Permanent current | 32 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |