207195 | EATON

Star-delta switch, rotary actuator, 3 pole, 32 A, (W x H x D) 100 x 127 x 181 mm, surface mounting, 207195

Order No.: 82P0873
EAN: 4015082071950
MPN:
207195
T3-4-8410/I2
207195 EATON Circuit Breakers Image 1
207195 EATON Circuit Breakers Image 2
207195 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
127.1515 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
127.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
127.1515 €

Star-delta switch, 207195, EATON

A star-delta switch, model T3, rated at 32 A, designed for surface mounting, features a four-contact unit with a total of eight contacts, operating at an angle of 60 degrees and is maintained.

Technical specifications
Filter Property Value
Product type star-delta switch
Pin number 3 pole
Actuator rotary actuator
Assembly surface mounting
Width 100 mm
Height 127 mm
Depth 181 mm
Permanent current 32 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes