207188 | EATON
Reversing switch, rotary actuator, 3 pole, 32 A, (W x H x D) 100 x 127 x 181 mm, surface mounting, 207188
Order No.: 82P1052
EAN: 4015082071882
MPN:
207188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.5502 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
112.55 € *
Price list
Quantity
Price per unit*
1 pcs.
112.5502 €
3 pcs.
109.4324 €
5 pcs.
106.4812 €
*incl. VAT plus shipping costs
Subject to prior sale
Reversing switch, 207188, EATON
Reversing switch, T3 model, rated at 32 A, designed for surface mounting, featuring a three-contact unit with five contacts at a 60° angle, maintained operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reversing switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 127 mm | |
| Depth | 181 mm | |
| Permanent current | 32 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |