207183 | EATON

Changeover switch, rotary actuator, 3 pole, 32 A, (W x H x D) 100 x 127 x 181 mm, surface mounting, 207183

Order No.: 82P0998
EAN: 4015082071837
MPN:
207183
T3-3-8212/I2
207183 EATON Circuit Breakers Image 1
207183 EATON Circuit Breakers Image 2
207183 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.8247 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
110.82 € *
Price list
Quantity
Price per unit*
1 pcs.
110.8247 €
3 pcs.
107.7664 €
5 pcs.
104.8628 €
*incl. VAT plus shipping costs
Subject to prior sale

Changeover switch, 207183, EATON

The changeover switch, model T3, rated at 32 A, is designed for surface mounting and features a three-contact unit. It includes six contacts and operates at an angle of 60 degrees, with maintained functionality.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 3 pole
Actuator rotary actuator
Assembly surface mounting
Width 100 mm
Height 127 mm
Depth 181 mm
Permanent current 32 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes