207157 | EATON
Main switch, rotary actuator, 3 pole, 20 A, (W x H x D) 80 x 130 x 137 mm, surface mounting, 207157
Order No.: 82P0268
EAN: 4015082071578
MPN:
207157
T0-3-15683/I1/SVB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.9811 € *
Available: 1 pcs.
Total Price:
76.98 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9811 €
3 pcs.
73.6491 €
5 pcs.
70.5789 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 207157, EATON
The main switch, rated at 20 A, is designed for surface mounting and features a three-contact configuration with three poles, including two normally open contacts and one normally closed contact. It is equipped with an emergency shut-off function and is distinguished by a red rotary handle accompanied by a yellow locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 80 mm | |
| Height | 130 mm | |
| Depth | 137 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |