207154 | EATON
Main switch, rotary actuator, 4 pole, 20 A, (W x H x D) 80 x 130 x 137 mm, surface mounting, 207154
Order No.: 82P0266
EAN: 4015082071547
MPN:
207154
T0-3-15680/I1/SVB-SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.6737 € *
Available: 1 pcs.
Total Price:
71.67 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6737 €
3 pcs.
68.5797 €
5 pcs.
65.7356 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 207154, EATON
The main switch, rated at 20 A, is designed for surface mounting and features a three-contact unit with three poles plus a neutral. It includes one normally open and one normally closed contact, along with a STOP function. The switch is equipped with a black rotary handle and a locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 80 mm | |
| Height | 130 mm | |
| Depth | 137 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |