207152 | EATON

Main switch, rotary actuator, 3 pole, 20 A, (W x H x D) 80 x 110 x 137 mm, surface mounting, 207152

Order No.: 82P0262
EAN: 4015082071523
MPN:
207152
T0-2-8900/I1/SVB-SW
207152 EATON Circuit Breakers Image 1
207152 EATON Circuit Breakers Image 2
207152 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.2981 € *
Available: 1 pcs.
Total Price:
58.30 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2981 €
3 pcs.
55.7753 €
5 pcs.
53.4548 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switch, 207152, EATON

The main switch, rated at 20 A, is designed for surface mounting and features a two-contact unit configuration with three poles plus a neutral. It includes a STOP function and is equipped with a black rotary handle and a locking ring.

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly surface mounting
Width 80 mm
Height 110 mm
Depth 137 mm
Permanent current 20 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes