207140 | EATON

Star-delta switch, rotary actuator, 3 pole, 20 A, (W x H x D) 80 x 122 x 137 mm, surface mounting, 207140

Order No.: 82P0872
EAN: 4015082071400
MPN:
207140
T0-4-8410/I1
207140 EATON Circuit Breakers Image 1
207140 EATON Circuit Breakers Image 2
207140 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.2219 € *
Available: 1 pcs.
Total Price:
70.22 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2219 €
3 pcs.
67.1874 €
5 pcs.
64.3909 €
*incl. VAT plus shipping costs
Subject to prior sale

Star-delta switch, 207140, EATON

A star-delta switch, rated at 20 A, designed for surface mounting, features a four-contact unit with a total of eight contacts and operates at an angle of 60 degrees, maintaining its position.

Technical specifications
Filter Property Value
Product type star-delta switch
Pin number 3 pole
Actuator rotary actuator
Assembly surface mounting
Width 80 mm
Height 122 mm
Depth 137 mm
Permanent current 20 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes