207123 | EATON

Changeover switch, rotary actuator, 3 pole, 20 A, (W x H x D) 80 x 122 x 137 mm, surface mounting, 207123

Order No.: 82P0987
EAN: 4015082071233
MPN:
207123
T0-3-8212/I1
207123 EATON Circuit Breakers Image 1
207123 EATON Circuit Breakers Image 2
207123 EATON Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.5722 € *
Available: 1 pcs.
Total Price:
57.57 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5722 €
3 pcs.
55.0851 €
5 pcs.
52.7884 €
*incl. VAT plus shipping costs
Subject to prior sale

Changeover switch, 207123, EATON

A changeover switch rated at 20 A, designed for surface mounting, features a three-contact unit with six contacts and a maintained angle of 60 degrees.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 3 pole
Actuator rotary actuator
Assembly surface mounting
Width 80 mm
Height 122 mm
Depth 137 mm
Permanent current 20 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes