207102 | EATON
Changeover switch, rotary actuator, 2 pole, 20 A, (W x H x D) 80 x 102 x 137 mm, surface mounting, 207102
Order No.: 82P0986
EAN: 4015082071028
MPN:
207102
T0-2-8211/I1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.9082 € *
Available: 1 pcs.
Total Price:
50.91 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9082 €
3 pcs.
48.7186 €
5 pcs.
46.6956 €
*incl. VAT plus shipping costs
Subject to prior sale
Changeover switch, 207102, EATON
A changeover switch rated at 20 A, designed for surface mounting, features a two-contact unit with four contacts and a 60° angle, maintained operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 80 mm | |
| Height | 102 mm | |
| Depth | 137 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |