207081 | EATON
Load-break switch, rotary actuator, 3 pole, 20 A, (W x H x D) 80 x 102 x 137 mm, surface mounting, 207081
Order No.: 82P0150
EAN: 4015082070816
MPN:
207081
T0-2-1/I1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6369 € *
Available: 1 pcs.
Total Price:
44.64 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6369 €
3 pcs.
42.7091 €
5 pcs.
40.9241 €
*incl. VAT plus shipping costs
Subject to prior sale
Load-break switch, 207081, EATON
This is an On-Off switch designed for surface mounting, featuring a T0 rating and a current capacity of 20 A. It includes two contact units and operates with three poles, complemented by a black thumb grip and front plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 80 mm | |
| Height | 102 mm | |
| Depth | 137 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |