182416 | EATON
Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 100 x 181 x 116 mm, surface mounting, 182416
Order No.: 82P0221
EAN: 4015081773428
MPN:
182416
P1-25/I2H/MBS/SVB-SW/HI11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.1206 € *
Available: 1 pcs.
Total Price:
115.12 € *
Price list
Quantity
Price per unit*
1 pcs.
115.1206 €
3 pcs.
111.9433 €
5 pcs.
108.9207 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 182416, EATON
The main switch, P1, rated at 25 A, is designed for surface mounting and features three poles, including one normally open (N/O) and one normally closed (N/C) contact. It incorporates a STOP function and is equipped with a black rotary handle and a locking ring, allowing it to be secured in the off position. This robust knockout version comes with an assembly sheet screen.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 181 mm | |
| Depth | 116 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |