168104 | EATON

Photovoltaic fire department switch, rotary actuator, 6 pole, 25 A, surface mounting, 168104

Order No.: 82P0180
EAN: 4015081646814
MPN:
168104
SOL30X6-SAFETY-MC4-U(230V50HZ)
168104 EATON Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,558.9952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,559.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,558.9952 €

Safety switch, 168104, EATON

The Safety Fireman's switch is designed for six strings and has a current rating of 25A, featuring MC4 connectors.

Technical specifications
Filter Property Value
Product type photovoltaic fire department switch
Pin number 6 pole
Actuator rotary actuator
Assembly surface mounting
Permanent current 25 A
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
Substance description Lead | Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes