168102 | EATON
Photovoltaic fire department switch, rotary actuator, 2 pole, 25 A, surface mounting, 168102
Order No.: 82P0179
EAN: 4015081646791
MPN:
168102
SOL30X4-SAFETY-MC4-U(230V50HZ)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,087.5648 € *
Standard delivery time from the manufacturer is: On Request
Safety switch, 168102, EATON
The Safety Fireman's switch is designed for four strings and has a current rating of 25A, featuring MC4 connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | photovoltaic fire department switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |