144122 | EATON
Photovoltaic fire department switch, rotary actuator, 2 pole, 25 A, (W x H x D) 100 x 130 x 234 mm, surface mounting, 144122
Order No.: 82P0176
EAN: 4015081406326
MPN:
144122
SOL30-SAFETY/2MC4-U(230V50HZ)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
432.0533 € *
Standard delivery time from the manufacturer is: On Request
Safety switch, 144122, EATON
Safety Fireman's switch, rated at 25A, equipped with MC4 connectors, designed for UA 230V at 50Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | photovoltaic fire department switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 130 mm | |
| Depth | 234 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |